
* Images are for reference only
SFM210-LPSE-D36-SP-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPSE-D36-SP-BK
- JLCPCB Part #
- C6480212
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1A 1mm 1mm 2 2.2mm 72P Gold Surface Mount,Vertical SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.7144
200+
$11.0585
500+
$10.6889
1000+
$10.5058
Related Products

SFM210-LPSE-D32-SP-BK
Sullins Connector Solutions
$24.5766

SFM210-LPSE-D38-SP-BK
Sullins Connector Solutions
$27.0299

SFM210-LPSE-D16-SP-BK
Sullins Connector Solutions
$12.8997

SFM315-LPPE-D16-SP-BK
Sullins Connector Solutions
$7.0692

CLM-126-02-F-D-K-TR
Samtec
$9.9804

CLM-144-02-L-D-PA-TR
Samtec
$32.4700
Welcome back, may I help you?