
* Images are for reference only
SFM210-LPSE-D32-SP-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPSE-D32-SP-BK
- JLCPCB Part #
- C6216329
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1A 1mm 1mm 2 2.2mm 64P Gold Surface Mount,Vertical SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.5766
200+
$9.8069
500+
$9.4791
1000+
$9.3169
Related Products

SFM210-LPSE-D34-SP-BK
Sullins Connector Solutions
$26.3166

SFM210-LPSE-D22-SP-BK
Sullins Connector Solutions
$17.4303

SFM210-LPSE-D32-SM-BK
Sullins Connector Solutions
$24.5766

CLM-150-02-F-D-BE-K-TR
Samtec
$10.5170

1MM-R-D12-VS-00-H-TBP
TE Connectivity
$3.2503

SFM210-LPSE-S44-SC-BK
Sullins Connector Solutions
$17.7436
Welcome back, may I help you?