
* Images are for reference only
SFM210-LPPE-D08-ST-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPPE-D08-ST-BK
- JLCPCB Part #
- C6479420
- Package
- Plugin,P=1mm
- Description
- -40℃~+125℃ 16P 1A 1mm 1mm 2 2.1mm Gold Through Hole Plugin,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8255
200+
$1.5273
500+
$1.4761
1000+
$1.4504
Related Products

SFM210-LPPE-D09-ST-BK
Sullins Connector Solutions
$4.2790

SFM210-LPSE-D08-ST-BK
Sullins Connector Solutions
$6.6156

SFM210-LPPE-S08-ST-BK
Sullins Connector Solutions
$2.1940

SFM210-LPPE-S17-ST-BK
Sullins Connector Solutions
$4.2229

SFM210-LPSE-S45-ST-BK
Sullins Connector Solutions
$18.0823

861-83-026-10-001101
Preci-Dip
$15.1575
Welcome back, may I help you?