
* Images are for reference only
CD17ED560JO3F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CD17ED560JO3F
- JLCPCB Part #
- C6478920
- Package
- -
- Description
- -55℃~+150℃ 11.4mm 500V 56pF 9.1mm ±5% - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1266
200+
$1.6468
500+
$1.5920
1000+
$1.5646
Related Products

CD17ED510JO3F
Cornell Dubilier Electronics
$4.7647

CD10ED560JO3F
Cornell Dubilier Electronics
$6.3099

CD17ED360JO3F
Cornell Dubilier Electronics
$4.7647

CMR06F272JPDP
Cornell Dubilier Electronics
$88.4994

CMR03E750GOAP
Cornell Dubilier Electronics
$82.9968

CM05FD181JO3
Cornell Dubilier Electronics
$10.8780
Welcome back, may I help you?