
* Images are for reference only
743201000
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 743201000
- JLCPCB Part #
- C588491
- Package
- Push-Pull
- Description
- -20℃~+85℃ 1.5A 40V Female Right Angle 弯插 DVI Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 21
Minimum: 1
Full Reel: 56
$0.01
Add To List
Available Order Qty: 21
In-stock Item Pricing
Qty Unit Price
1+
$3.5342
10+
$3.1033
56+
$2.8331
112+
$2.5566
504+
$2.4328
1344+
$2.3781
Related Products
Welcome back, may I help you?