
* Images are for reference only
522712069
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 522712069
- JLCPCB Part #
- C293626
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- 0.3mm 1mm 20P 3mm Bottom Contact Slide Lock Surface Mount, Right Angle SMD,P=1mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8223
10+
$0.6887
30+
$0.6211
100+
$0.5552
500+
$0.5149
1000+
$0.4956
2000+
$0.4892
4000+
$0.4860
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?