
* Images are for reference only
BZX84C62TW_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- BZX84C62TW_R1_00001
- JLCPCB Part #
- C6475315
- Package
- SOT-363
- Description
- 100nA@46V 150Ω 200mW 3 Independent 62V SOT-363 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 72
Full Reel: 3252000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1247
200+
$0.0498
500+
$0.0482
1000+
$0.0474
Related Products
Welcome back, may I help you?