This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

742792042

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
742792042
JLCPCB Part #
C5374796
Package
0805
Description
-55℃~+125℃ 500mΩ 600Ω@100MHz 900mA ±25% 0805 Ferrite Beads ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2513

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 2510

In-stock Item Pricing

Qty Unit Price
1+ $0.2691
50+ $0.2138
150+ $0.1901
500+ $0.1607
2500+ $0.1475
4000+ $0.1396

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons