
* Images are for reference only
S34ML04G100TFA000
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- S34ML04G100TFA000
- JLCPCB Part #
- C6472136
- Package
- TFSOP-48-18.4mm
- Description
- 10 years 100,000 cycles 2.7V~3.6V 200us 25ns 3.5ms 4Gbit Read buffer function、ECC error correction function、OTP region write protection and lock function、Hardware write protection function、Copy back write function TFSOP-48-18.4mm NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 47
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.5611
188+
$4.2151
517+
$4.0732
987+
$4.0038
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?