This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BD5200S_L2_00001

Extended
Manufacturer
PANJIT International
MFR.Part #
BD5200S_L2_00001
JLCPCB Part #
C6470638
Package
TO-252
Description
-65℃~+175℃ 1 Independent 100A 200V 50uA@200V 5A 900mV@5A TO-252 Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 34

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2698
1000+ $0.1078
2500+ $0.1041
5000+ $0.1023

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons