
* Images are for reference only
477SML016MD10
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 477SML016MD10
- JLCPCB Part #
- C6421071
- Package
- SMD,D10xL10.6mm
- Description
- -40℃~+85℃ 10.6mm 10mm 16V 2000hrs@85℃ 330mA@120Hz 470uF 705.5mΩ@120Hz ±20% SMD,D10xL10.6mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8089
200+
$0.3223
500+
$0.3126
1000+
$0.3062
Related Products
Welcome back, may I help you?