
* Images are for reference only
402F20412IJR
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 402F20412IJR
- JLCPCB Part #
- C6415301
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 100Ω 20.48MHz 9pF ±10ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9958
200+
$0.3984
500+
$0.3839
1000+
$0.3775
Related Products

402F24012IJR
CTS Electronic Components
$0.9958

402F20412IDR
CTS Electronic Components
$0.9958

402F20412IAR
CTS Electronic Components
$0.9958

SXT21413DB27-16.384M
Suntsu Electronics, Inc.
$1.1452

SXT2148DA07-25.000M
Suntsu Electronics, Inc.
$1.4343

SXT2147BB16-20.000M
Suntsu Electronics, Inc.
$1.7474
Welcome back, may I help you?