
* Images are for reference only
734-164
Extended
- Manufacturer
- WAGO
- MFR.Part #
- 734-164
- JLCPCB Part #
- C3585177
- Package
- Plugin,P=3.5mm
- Description
- -60℃~+100℃ 1 10A 1x4P 3.5mm 300V 4 4P Board Side/Socket - Closed Gray Through Hole 插件,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 814
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 813
In-stock Item Pricing
Qty Unit Price
1+
$1.0517
10+
$0.8307
30+
$0.7210
200+
$0.6113
400+
$0.5452
1000+
$0.5113
Welcome back, may I help you?