This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

351-10-155-00-009000

Extended
Manufacturer
Mill-Max Mfg. Corp.
MFR.Part #
351-10-155-00-009000
JLCPCB Part #
C6385461
Package
Plugin,P=2.54mm
Description
1 2.54mm 55P Black Brass Alloy Gold Through Hole Plugin,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 6

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $29.8441
200+ $11.9093
500+ $11.5107
1000+ $11.3138
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons