
* Images are for reference only
146-91-306-41-012000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 146-91-306-41-012000
- JLCPCB Part #
- C6649905
- Package
- Plugin
- Description
- -55℃~+125℃ 2.54mm 6P Beryllium Copper DIP Gold Plugin IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 67
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.7668
201+
$5.4945
469+
$5.3096
1005+
$5.2195
Related Products