
* Images are for reference only
MBR3045FCT
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- MBR3045FCT
- JLCPCB Part #
- C698889
- Package
- TO-220F
- Description
- 1 Pair Common Cathode 200uA@45V 250A 30A 45V 600mV@15A TO-220F Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 142
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 142
In-stock Item Pricing
Qty Unit Price
1+
$0.4608
10+
$0.3629
50+
$0.3163
100+
$0.2649
500+
$0.2409
1000+
$0.2280
Related Products
Welcome back, may I help you?