* Images are for reference only
RA2A48D40M
- Manufacturer
- Carlo Gavazzi Computing Solutions
- MFR.Part #
- RA2A48D40M
- JLCPCB Part #
- C6373805
- Package
- -
- Description
- 42V~530V 4.5V~32V 40A 1 Form A (SPST-NO) - Solid State Relay (Thyristor Output) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part RA2A48D40M for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
RA2A48D40M technical specifications, attributes, and parameters.
RA2A48D40M symbol, PCB footprint from the free EasyEDA PCB design tool.
RA2A48D40M datasheets or manufacturer documentation.
Datasheet: RA2A48D40M Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
ICS30SF15POM1-FB
Carlo Gavazzi Computing Solutions
$103.461
-
IA18FLN08PO
Carlo Gavazzi Computing Solutions
$131.0505
-
ICB30S30F15A2IO
Carlo Gavazzi Computing Solutions
$78.3825
-
ICB30L50F10POM1
Carlo Gavazzi Computing Solutions
$62.781
-
IA12FSF02PCM1
Carlo Gavazzi Computing Solutions
$129.7785
-
UA18EAD15PGTI
Carlo Gavazzi Computing Solutions
$552.8715