
* Images are for reference only
PJSD03W-AU_R1_000A1
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- PJSD03W-AU_R1_000A1
- JLCPCB Part #
- C6357571
- Package
- SOD-323
- Description
- -50℃~+150℃ 1 125uA 150pF、450pF 350W@8/20us 3V 4V 6.5V IEC 61000-4-2 TVS Unidirectional SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 65
Full Reel: 2500000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1375
200+
$0.0549
500+
$0.0530
1000+
$0.0522
Related Products
Welcome back, may I help you?