
* Images are for reference only
72R250XF
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 72R250XF
- JLCPCB Part #
- C3760622
- Package
- Plugin,P=10.2mm
- Description
- -40℃~+85℃ 130mΩ 15.6s 2.5A 2.5W 40A 50mΩ 5A 72V 插件,P=10.2mm Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.5607
10+
$0.4463
30+
$0.3980
100+
$0.3367
500+
$0.3110
1000+
$0.2932
Related Products
Welcome back, may I help you?