
* Images are for reference only
XRCMD32M000FXP54R0
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- XRCMD32M000FXP54R0
- JLCPCB Part #
- C6337005
- Package
- SMD1612-4P
- Description
- -40℃~+105℃ 32MHz 6pF 80Ω ±20ppm ±35ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0614
200+
$0.4236
500+
$0.4091
1000+
$0.4027
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?