
* Images are for reference only
TG5032CGN 40.0000M-CAGHNAB
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- TG5032CGN 40.0000M-CAGHNAB
- JLCPCB Part #
- C6331897
- Package
- SMD5032-10P
- Description
- -40℃~+85℃ 3.3V 40MHz 6mA CMOS ±100ppb SMD5032-10P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.6807
250+
$4.2624
500+
$4.1208
1000+
$4.0500
Related Products
Welcome back, may I help you?