EG-4121CA 400.0000M-LGWAX
Extended
* Images are for reference only

EG-4121CA 400.0000M-LGWAX

Attributes
Value
Manufacturer
MFR.Part #
EG-4121CA 400.0000M-LGWAX
JLCPCB Part #
C6612186
Package
SMD7050-6P
Description
-40℃~+85℃ 2.5V 400MHz LVDS ±50ppm SMD7050-6P SAW Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/SAW Oscillators
ManufacturerSeiko Epson
PackageSMD7050-6P
Operating Temperature-40℃~+85℃
Voltage - Supply2.5V
Output TypeLVDS
Frequency Stability±50ppm
Frequency400MHz