
* Images are for reference only
SXT3249CB17-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3249CB17-14.31818M
- JLCPCB Part #
- C6327264
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 100Ω 14.31818MHz 9pF ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0490
200+
$0.4196
500+
$0.4051
1000+
$0.3986
Related Products

SXT3249CA17-14.31818M
Suntsu Electronics, Inc.
$1.0328

SXT3249CC17-14.31818M
Suntsu Electronics, Inc.
$1.0667

SXT3249CB27-14.31818M
Suntsu Electronics, Inc.
$1.0522

SXT32412CA38-16.384M
Suntsu Electronics, Inc.
$1.0554

SXT32412BA48-28.63636M
Suntsu Electronics, Inc.
$0.9796

RH100-25.000-18-F-1010-TR
Raltron
$0.1561
Welcome back, may I help you?