
* Images are for reference only
SXT3248FD48-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248FD48-22.1184M
- JLCPCB Part #
- C6326848
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 22.1184MHz 50Ω 8pF ±10ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4088
200+
$0.5632
500+
$0.5439
1000+
$0.5342
Related Products

SXT3248FC48-22.1184M
Suntsu Electronics, Inc.
$1.3975

SXT3248FB48-22.1184M
Suntsu Electronics, Inc.
$1.3862

SXT3248ED48-22.1184M
Suntsu Electronics, Inc.
$1.3523

SXT32417DA16-37.400M
Suntsu Electronics, Inc.
$1.3878

SXT32410ED27-30.000M
Suntsu Electronics, Inc.
$0.9489

SXT32419CB07-29.4912M
Suntsu Electronics, Inc.
$1.0135
Welcome back, may I help you?