
* Images are for reference only
SXT3248FC48-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248FC48-22.1184M
- JLCPCB Part #
- C6272454
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 22.1184MHz 50Ω 8pF ±10ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3917
200+
$0.5561
500+
$0.5368
1000+
$0.5288
Related Products

SXT3248FC38-22.1184M
Suntsu Electronics, Inc.
$1.3901

SXT3248FD48-22.1184M
Suntsu Electronics, Inc.
$1.4030

SXT3248FE48-22.1184M
Suntsu Electronics, Inc.
$1.4158

SXT32420BB48-27.120M
Suntsu Electronics, Inc.
$1.5572

SXT32418DD07-28.63636M
Suntsu Electronics, Inc.
$1.1025

FA-238 19.2000MB-C0
Seiko Epson
$0.1768