
* Images are for reference only
SXT3248DB27-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248DB27-12.288M
- JLCPCB Part #
- C6325648
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 100Ω 12.288MHz 8pF ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9308
200+
$0.3727
500+
$0.3598
1000+
$0.3533
Related Products

SXT3248DB07-12.288M
Suntsu Electronics, Inc.
$0.9260

SXT3248DC27-12.288M
Suntsu Electronics, Inc.
$0.9421

SXT3248FB27-12.288M
Suntsu Electronics, Inc.
$1.0324

SXT32418ED16-28.63636M
Suntsu Electronics, Inc.
$1.0324

SXT32417DB16-29.4912M
Suntsu Electronics, Inc.
$1.0631

SXT32412FC38-44.000M
Suntsu Electronics, Inc.
$2.2245
Welcome back, may I help you?