
* Images are for reference only
SXT3248CC38-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248CC38-30.000M
- JLCPCB Part #
- C6325565
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 30MHz 40Ω 8pF ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3368
200+
$0.5348
500+
$0.5170
1000+
$0.5074
Related Products

SXT3248CC38-32.000M
Suntsu Electronics, Inc.
$1.2869

SXT3248FC38-30.000M
Suntsu Electronics, Inc.
$1.5268

SXT3248CC38-36.000M
Suntsu Electronics, Inc.
$1.4834

SXT32410FD07-12.288M
Suntsu Electronics, Inc.
$1.0066

SXT32410BB27-27.120M
Suntsu Electronics, Inc.
$0.8987

SXT32416DB17-11.0592M
Suntsu Electronics, Inc.
$0.7006
Welcome back, may I help you?