
* Images are for reference only
SXT3247BA27-11.0592M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3247BA27-11.0592M
- JLCPCB Part #
- C6325287
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 11.0592MHz 250Ω 7pF ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7536
200+
$0.3005
500+
$0.2908
1000+
$0.2860
Related Products

SXT3247AA27-11.0592M
Suntsu Electronics, Inc.
$0.7423

SXT3247BA17-11.0592M
Suntsu Electronics, Inc.
$0.7503

SXT32417BA27-11.0592M
Suntsu Electronics, Inc.
$0.6411

QT325S-40.000MDDK-T
QST Products, LLC
$0.7744

SXT32413DC27-14.31818M
Suntsu Electronics, Inc.
$1.1150

RH100-13.560-18-1010-TR-NS1
Raltron
$0.2301
Welcome back, may I help you?