
* Images are for reference only
SXT2247AA16-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2247AA16-12.000M
- JLCPCB Part #
- C7041705
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 120Ω 12MHz 7pF ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8588
200+
$0.3426
500+
$0.3313
1000+
$0.3265
Related Products

SXT3247AA16-12.000M
Suntsu Electronics, Inc.
$1.0389

SXT2247AA16-32.000M
Suntsu Electronics, Inc.
$1.2656

SXT2247AA17-12.000M
Suntsu Electronics, Inc.
$0.8716

SXT22412FA27-27.120M
Suntsu Electronics, Inc.
$1.2576

SXT22412FC27-25.000M
Suntsu Electronics, Inc.
$1.0614

SXT22418DA27-16.000M
Suntsu Electronics, Inc.
$0.9167