
* Images are for reference only
SXT32419BA38-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419BA38-24.576M
- JLCPCB Part #
- C6325213
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 19pF 24.576MHz 50Ω ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7171
200+
$0.2869
500+
$0.2772
1000+
$0.2724
Related Products

SXT32413BA38-24.576M
Suntsu Electronics, Inc.
$1.0861

SXT32416BA38-24.576M
Suntsu Electronics, Inc.
$0.9507

SXT32412BA38-24.576M
Suntsu Electronics, Inc.
$0.7606

SXT32416CA07-19.6608M
Suntsu Electronics, Inc.
$0.7606

SXT32410FD27-29.4912M
Suntsu Electronics, Inc.
$1.2440

SXT32417BA48-32.000M
Suntsu Electronics, Inc.
$0.7864
Welcome back, may I help you?