
* Images are for reference only
SXT32417DB38-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417DB38-38.400M
- JLCPCB Part #
- C6324812
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 17pF 38.4MHz 40Ω ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6684
200+
$0.6655
500+
$0.6445
1000+
$0.6332
Related Products

SXT32417DD38-38.400M
Suntsu Electronics, Inc.
$1.9333

SXT32417DA38-38.400M
Suntsu Electronics, Inc.
$1.5344

SXT32417CB38-38.400M
Suntsu Electronics, Inc.
$1.1661

SXT3248CA48-38.400M
Suntsu Electronics, Inc.
$1.3131

SXT32419EA48-14.31818M
Suntsu Electronics, Inc.
$0.7817

SXT32421BA38-18.432M
Suntsu Electronics, Inc.
$0.6219
Welcome back, may I help you?