
* Images are for reference only
SXT32418DC48-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418DC48-25.000M
- JLCPCB Part #
- C6324628
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 18pF 25MHz 50Ω ±20ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8312
200+
$0.3319
500+
$0.3206
1000+
$0.3158
Related Products

SXT32418DA48-25.000M
Suntsu Electronics, Inc.
$0.7893

SXT32418DB48-25.000M
Suntsu Electronics, Inc.
$0.8102

SXT32417DC48-25.000M
Suntsu Electronics, Inc.
$1.0180

SXT32412CC48-22.1184M
Suntsu Electronics, Inc.
$1.2596

SXT32420DD07-12.288M
Suntsu Electronics, Inc.
$0.7555

ABM8W-30.0000MHZ-6-B1U-T3
Abracon LLC
$0.9182
Welcome back, may I help you?