
* Images are for reference only
SXT32416AA27-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32416AA27-30.000M
- JLCPCB Part #
- C6324177
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 16pF 30MHz 40Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7123
200+
$0.2843
500+
$0.2746
1000+
$0.2698
Related Products

SXT32416BA27-30.000M
Suntsu Electronics, Inc.
$0.8367

SXT32416AA27-36.000M
Suntsu Electronics, Inc.
$1.3826

SXT32416AA27-20.000M
Suntsu Electronics, Inc.
$0.7156

SXT32417DB48-19.6608M
Suntsu Electronics, Inc.
$0.8044

SXT3248AA48-13.560M
Suntsu Electronics, Inc.
$0.4931

CXAF-016000-3-AL-24
AKER
$0.6429
Welcome back, may I help you?