
* Images are for reference only
SXT21419AA07-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21419AA07-50.000M
- JLCPCB Part #
- C5921101
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 19pF 50MHz 60Ω ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4286
200+
$0.5702
500+
$0.5509
1000+
$0.5428
Related Products

SXT21419AA17-50.000M
Suntsu Electronics, Inc.
$1.4334

SXT21412AA07-50.000M
Suntsu Electronics, Inc.
$1.4286

SXT21410AA07-50.000M
Suntsu Electronics, Inc.
$1.4286

SXT21412ED17-26.000M
Suntsu Electronics, Inc.
$1.6444

SXT21415DA16-50.000M
Suntsu Electronics, Inc.
$1.5075

SXT21410AA07-27.120M
Suntsu Electronics, Inc.
$1.0984
Welcome back, may I help you?