
* Images are for reference only
SXT32416AA17-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32416AA17-38.400M
- JLCPCB Part #
- C6324165
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 16pF 38.4MHz 40Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8589
200+
$0.3433
500+
$0.3320
1000+
$0.3255
Related Products

SXT32416BA17-38.400M
Suntsu Electronics, Inc.
$1.2617

SXT32418AA17-38.400M
Suntsu Electronics, Inc.
$0.6704

SXT32410AA17-38.400M
Suntsu Electronics, Inc.
$0.8750

SXT3248BA27-13.560M
Suntsu Electronics, Inc.
$0.4979

SXT32412ED17-27.120M
Suntsu Electronics, Inc.
$0.9120

C3E-19.6608-8-1520-R
AKER
$0.4222
Welcome back, may I help you?