
* Images are for reference only
SXT32410AA17-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410AA17-38.400M
- JLCPCB Part #
- C7383662
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 10pF 38.4MHz 40Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8732
200+
$0.3490
500+
$0.3377
1000+
$0.3313
Related Products

SXT32410EA17-38.400M
Suntsu Electronics, Inc.
$0.9826

SXT22410AA17-38.400M
Suntsu Electronics, Inc.
$1.0485

SXT32410FA17-38.400M
Suntsu Electronics, Inc.
$1.0373

SXT32419BA38-13.000M
Suntsu Electronics, Inc.
$0.8877

SXT32418CA17-13.000M
Suntsu Electronics, Inc.
$0.9054

SXT32411AA07-12.288M
Suntsu Electronics, Inc.
$0.9022