
* Images are for reference only
SXT32415BA27-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32415BA27-13.000M
- JLCPCB Part #
- C6324069
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 100Ω 13MHz 15pF ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8900
200+
$0.3554
500+
$0.3441
1000+
$0.3376
Related Products

SXT32415BB27-13.000M
Suntsu Electronics, Inc.
$0.8997

SXT32414BA27-13.000M
Suntsu Electronics, Inc.
$0.9934

SXT32415AA27-13.000M
Suntsu Electronics, Inc.
$0.8803

SXT32412EC38-36.000M
Suntsu Electronics, Inc.
$1.6297

C3E-16.000-12-1015-CT
AKER
$1.4149

403C11A16M00000
CTS Electronic Components
$0.3402
Welcome back, may I help you?