
* Images are for reference only
SXT32414BB07-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32414BB07-50.000M
- JLCPCB Part #
- C6323997
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 14pF 35Ω 50MHz ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5681
200+
$0.2276
500+
$0.2195
1000+
$0.2163
Related Products

SXT32416BB07-50.000M
Suntsu Electronics, Inc.
$0.5649

SXT32414BB17-50.000M
Suntsu Electronics, Inc.
$0.5713

SXT32419BB07-50.000M
Suntsu Electronics, Inc.
$0.5649

SXT3248FB17-40.000M
Suntsu Electronics, Inc.
$1.3475

SXT32418DB16-18.432M
Suntsu Electronics, Inc.
$0.7246

CXAN-026000-3-AL-02
AKER
$0.3307
Welcome back, may I help you?