
* Images are for reference only
SXT32419DA48-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419DA48-14.31818M
- JLCPCB Part #
- C5786641
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 100Ω 14.31818MHz 19pF ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7222
200+
$0.2880
500+
$0.2783
1000+
$0.2735
Related Products

SXT32419CA48-14.31818M
Suntsu Electronics, Inc.
$0.6804

SXT32416DA48-14.31818M
Suntsu Electronics, Inc.
$0.7222

SXT32410DA48-14.31818M
Suntsu Electronics, Inc.
$1.0890

SXT32421CC48-11.0592M
Suntsu Electronics, Inc.
$0.6836

SXT32412CC17-36.000M
Suntsu Electronics, Inc.
$1.4734

7M-25.000MEIQ-T
TXC Corp
$1.2353