* Images are for reference only
VLDB1232R-08
- Manufacturer
- VISHAY SEMICONDUCTOR OPTO DIVISION
- MFR.Part #
- VLDB1232R-08
- JLCPCB Part #
- C6323934
- Package
- SMD,2.3x2.3mm
- Description
- Blue 465nm LED Indication - Discrete 3V 2-SMD, Z-Bend
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
VLDB1232R-08 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part VLDB1232R-08 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
VLDB1232R-08 symbol, PCB footprint from the free EasyEDA PCB design tool.
VLDB1232R-08 datasheets or manufacturer documentation.
Datasheet: VLDB1232R-08 Datasheet (PDF)
Minimum: 18
Full Reel: 1500
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
VCNL36828P
VISHAY SEMICONDUCTOR OPTO DIVISION
$0.0365
-
VLMS2000-GS08
VISHAY SEMICONDUCTOR OPTO DIVISION
$0.0365
-
VLDB1232R-08
VISHAY SEMICONDUCTOR OPTO DIVISION
$0.48
-
VEMT3700F-GS08
VISHAY SEMICONDUCTOR OPTO DIVISION
$0.0365
-
TSOP6438TT
VISHAY SEMICONDUCTOR OPTO DIVISION
$0.0365
-
TSOP75456WTR
VISHAY SEMICONDUCTOR OPTO DIVISION
$0.0365