* Images are for reference only
74404063470
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 74404063470
- JLCPCB Part #
- C6404593
- Package
- SMD,6x6mm
- Description
- Power Inductors - SMD WE-LQS 47uH 1.06A DCR=315mOhms AEC-Q200
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2000
Total: $0.01
Parts Calculator
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5225
200+
$0.6075
500+
$0.5880
1000+
$0.5775