
* Images are for reference only
SXT32412FE07-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412FE07-25.000M
- JLCPCB Part #
- C6320490
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 12pF 25MHz 50Ω ±10ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9808
200+
$0.3920
500+
$0.3791
1000+
$0.3727
Related Products

SXT32412FA07-25.000M
Suntsu Electronics, Inc.
$0.9115

SXT22412FE07-25.000M
Suntsu Electronics, Inc.
$1.0808

SXT32412FE07-13.000M
Suntsu Electronics, Inc.
$1.1905

SXT3247AA27-28.63636M
Suntsu Electronics, Inc.
$1.2583

SXT32420DA07-16.384M
Suntsu Electronics, Inc.
$1.1131

CXAN-024000-3-AL-01
AKER
$0.3306
Welcome back, may I help you?