
* Images are for reference only
SXT32412BB17-28.63636M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412BB17-28.63636M
- JLCPCB Part #
- C6319848
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 12pF 28.63636MHz 50Ω ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9873
200+
$0.3953
500+
$0.3807
1000+
$0.3743
Related Products

SXT32418BB17-28.63636M
Suntsu Electronics, Inc.
$1.2260

SXT32412BB07-28.63636M
Suntsu Electronics, Inc.
$0.9824

SXT32412EB17-28.63636M
Suntsu Electronics, Inc.
$1.1405

SXT32410CC48-48.000M
Suntsu Electronics, Inc.
$0.8453

SXT32411CB07-50.000M
Suntsu Electronics, Inc.
$0.5824

SA324374F35HLR
CTS Electronic Components
$1.0260
Welcome back, may I help you?