
* Images are for reference only
SXT22412FD07-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FD07-40.000M
- JLCPCB Part #
- C5774443
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 12pF 40MHz 50Ω ±10ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3674
200+
$0.5460
500+
$0.5283
1000+
$0.5186
Related Products

SXT22412FD07-20.000M
Suntsu Electronics, Inc.
$1.4769

SXT32412FD07-40.000M
Suntsu Electronics, Inc.
$1.3239

SXT22412DD07-40.000M
Suntsu Electronics, Inc.
$1.2418

SXT22410DA38-26.000M
Suntsu Electronics, Inc.
$0.7409

8Z-25.000MAHK-T
TXC Corp
$1.2369

SXT22410FE07-30.000M
Suntsu Electronics, Inc.
$2.4706
Welcome back, may I help you?