
* Images are for reference only
SXT32412BA17-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412BA17-38.400M
- JLCPCB Part #
- C6319772
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 12pF 38.4MHz 40Ω ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6975
200+
$0.2787
500+
$0.2690
1000+
$0.2658
Related Products

SXT32412AA17-38.400M
Suntsu Electronics, Inc.
$0.6605

SXT32418BA17-38.400M
Suntsu Electronics, Inc.
$0.7345

SXT32412EA17-38.400M
Suntsu Electronics, Inc.
$1.0358

FA-23825.0000MB-K3
Seiko Epson
$0.4744

SXT32417DB17-48.000M
Suntsu Electronics, Inc.
$0.9407

SXT32421BA48-14.7456M
Suntsu Electronics, Inc.
$0.6862
Welcome back, may I help you?