
* Images are for reference only
SXT2248FD16-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248FD16-26.000M
- JLCPCB Part #
- C7341006
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 26MHz 80Ω 8pF ±10ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1836
200+
$0.4728
500+
$0.4567
1000+
$0.4487
Related Products

SXT2248FB16-26.000M
Suntsu Electronics, Inc.
$1.2399

SXT2248FD16-16.000M
Suntsu Electronics, Inc.
$0.8668

SXT22418FD16-26.000M
Suntsu Electronics, Inc.
$0.8105

SXT22412AA17-18.432M
Suntsu Electronics, Inc.
$1.5486

SXT2247AA38-38.400M
Suntsu Electronics, Inc.
$1.4232

SXT22410BA27-32.000M
Suntsu Electronics, Inc.
$0.9826