
* Images are for reference only
SXT32412DC17-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412DC17-18.432M
- JLCPCB Part #
- C6319475
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 12pF 18.432MHz 70Ω ±20ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2922
200+
$0.5162
500+
$0.4985
1000+
$0.4904
Related Products

SXT32410DC17-18.432M
Suntsu Electronics, Inc.
$0.7679

SXT32419DC17-18.432M
Suntsu Electronics, Inc.
$0.7453

SXT32418DC17-18.432M
Suntsu Electronics, Inc.
$0.7453

SXT32418CA38-14.31818M
Suntsu Electronics, Inc.
$0.6792

SXT32412CC16-32.000M
Suntsu Electronics, Inc.
$0.8873

RH100-14.7456-18-TR
Raltron
$0.2746
Welcome back, may I help you?