
* Images are for reference only
SXT2248ED27-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248ED27-48.000M
- JLCPCB Part #
- C7384314
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 48MHz 50Ω 8pF ±15ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3540
200+
$0.5404
500+
$0.5227
1000+
$0.5146
Related Products

SXT2248ED07-48.000M
Suntsu Electronics, Inc.
$1.3476

SXT2248EB27-48.000M
Suntsu Electronics, Inc.
$1.3251

SXT2248ED17-48.000M
Suntsu Electronics, Inc.
$1.3524

SXT2249AA48-30.000M
Suntsu Electronics, Inc.
$1.2431

SXT22419DB48-22.1184M
Suntsu Electronics, Inc.
$1.0662

SXT22418BA07-20.000M
Suntsu Electronics, Inc.
$0.8813