
* Images are for reference only
SXT32416DA27-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32416DA27-18.432M
- JLCPCB Part #
- C5960777
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 16pF 18.432MHz 70Ω ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7123
200+
$0.2843
500+
$0.2746
1000+
$0.2714
Related Products

SXT32416CA27-18.432M
Suntsu Electronics, Inc.
$0.6558

SXT22416DA27-18.432M
Suntsu Electronics, Inc.
$1.1694

SXT32416AA27-18.432M
Suntsu Electronics, Inc.
$0.5993

SXT32410FE17-13.560M
Suntsu Electronics, Inc.
$0.6251

SXT32412FE48-18.432M
Suntsu Electronics, Inc.
$1.4230

SXT32417AA48-12.000M
Suntsu Electronics, Inc.
$0.7543
Welcome back, may I help you?