
* Images are for reference only
SXT2248EC27-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248EC27-12.000M
- JLCPCB Part #
- C6318735
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 120Ω 12MHz 8pF ±15ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9833
200+
$0.3924
500+
$0.3795
1000+
$0.3730
Related Products

SXT2248EC07-12.000M
Suntsu Electronics, Inc.
$0.9785

SXT3248EC27-12.000M
Suntsu Electronics, Inc.
$1.1900

SXT2248EC27-32.000M
Suntsu Electronics, Inc.
$1.4483

SXT22410BB16-18.432M
Suntsu Electronics, Inc.
$1.5759

SXT22419DD17-12.288M
Suntsu Electronics, Inc.
$0.9236

FH2700018Z
Diodes Incorporated
$0.3756
Welcome back, may I help you?